395-017-558-158

Heilind Number:EDA395-017-558-158
Manufacturer:EDAC
Manufacturer Number:395-017-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-558-158

Detailed Description

Enhance your circuit connectivity with this high-quality black Card Edge Connector. Designed for optimal performance, this connector features 17 positions in a single row, allowing for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation offers flexibility in installation, and it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your setup with this essential component for dependable and efficient PCB connections.