395-017-558-178

Heilind Number:EDA395-017-558-178
Manufacturer:EDAC
Manufacturer Number:395-017-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-558-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-558-178

Detailed Description

Enhance your PCB assembly with this high-quality Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in any application. Featuring 17 positions in a single row, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Upgrade your setup with this essential component, a must-have in any electronic project.