395-017-558-402

Heilind Number:EDA395-017-558-402
Manufacturer:EDAC
Manufacturer Number:395-017-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-558-402

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed with precision engineering, it features a single row layout with 17 positions, ensuring seamless and reliable data transfer. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees robust performance even in demanding environments. Crafted with Copper Alloy contacts, it delivers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right angle mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in various conditions. Upgrade your electronic assemblies with this essential connector.