395-017-558-403

Heilind Number:EDA395-017-558-403
Manufacturer:EDAC
Manufacturer Number:395-017-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-558-403

Detailed Description

Enhance your PCB connectivity with this high-quality, 17-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance in various environments. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inch and right-angle mount orientation, it facilitates efficient PCB assembly. The compact design, with a single row and .2-inch row spacing, maximizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronic projects with this essential component.