395-017-558-407

Heilind Number:EDA395-017-558-407
Manufacturer:EDAC
Manufacturer Number:395-017-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-558-407

Detailed Description

Enhance your PCB connections with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, its 17 positions ensure optimal connectivity for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105 °C. The right angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Upgrade your electronic assemblies with this high-quality connector, perfect for various applications in industries like telecommunications, automotive, and consumer electronics.