395-017-558-408

Heilind Number:EDA395-017-558-408
Manufacturer:EDAC
Manufacturer Number:395-017-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-558-408

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for precision and durability, it features 17 positions and a pitch of .1 inch, ensuring seamless data transmission. The black housing, made of UL 94V-0 thermoplastic polyester, guarantees both strength and safety. With copper alloy contacts and a 3A amperage, this connector offers reliable power delivery. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this top-quality connector.