395-017-558-412

Heilind Number:EDA395-017-558-412
Manufacturer:EDAC
Manufacturer Number:395-017-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-558-412

Detailed Description

Enhance your circuit connections with this high-quality right-angle board-to-board PCB connector. With a sleek black housing crafted from UL 94V-0 thermoplastic polyester, it ensures both durability and safety in your designs. Featuring 17 positions and a 0.1-inch pitch, this connector offers precise and reliable connectivity for your electronic components. The copper alloy contacts guarantee excellent conductivity, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your PCB assembly with this essential component, perfect for applications in industries like telecommunications, automotive, and consumer electronics.