395-017-558-458

Heilind Number:EDA395-017-558-458
Manufacturer:EDAC
Manufacturer Number:395-017-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-558-458

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a convenient right-angle mount orientation, it allows for efficient space utilization on your PCB. The 17 positions, spaced at a pitch of .1 inch and row spacing of .2 inch, provide ample room for multiple connections. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for intricate electronic setups, it meets all your connectivity needs with ease. Upgrade your systems with this essential component today.