395-017-558-488

Heilind Number:EDA395-017-558-488
Manufacturer:EDAC
Manufacturer Number:395-017-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-558-488

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic systems, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a right angle mount orientation, it offers easy installation and efficient space utilization. The copper alloy contact material ensures reliable and stable connections, while the 17 positions, arranged in a single row with a pitch of .1 inches, allow for versatile applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Elevate your PCB connectivity with this essential component.