395-017-558-604

Heilind Number:EDA395-017-558-604
Manufacturer:EDAC
Manufacturer Number:395-017-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-558-604

Detailed Description

Effortlessly connect your PCBs with our Board To Board Card Edge Connector. Featuring a sleek black design with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. With 17 positions and a 1-row layout, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality connector.