395-017-558-608

Heilind Number:EDA395-017-558-608
Manufacturer:EDAC
Manufacturer Number:395-017-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-558-608

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for efficiency and reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 17 positions, it offers seamless connectivity for your PCB projects. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation adds versatility to your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any tech enthusiast or professional. Upgrade your PCB assemblies with this essential component and experience a new level of connectivity.