395-017-558-688

Heilind Number:EDA395-017-558-688
Manufacturer:EDAC
Manufacturer Number:395-017-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-558-688

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector in sleek black. Designed for seamless integration, it boasts a 17-position layout with a single row and a pitch of .1 inches. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The right-angle mount orientation and compact .2-inch row spacing make for efficient PCB assembly, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Ideal for a range of applications, this connector is a vital component for your electronic projects.