395-017-559-102

Heilind Number:EDA395-017-559-102
Manufacturer:EDAC
Manufacturer Number:395-017-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-559-102

Detailed Description

Enhance your PCB assembly with this high-quality Black Card Edge Connector. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row design with 17 copper alloy contact positions, it provides efficient connectivity for your application. The right angle mount orientation offers flexibility in installation, while the .1 inch pitch and .2 inch row spacing ensure precise alignment on the board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this reliable component.