395-017-559-402

Heilind Number:EDA395-017-559-402
Manufacturer:EDAC
Manufacturer Number:395-017-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-559-402

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material. The 17-position configuration, along with a 0.1-inch pitch and 0.2-inch row spacing, ensures precise and secure connectivity. Crafted from high-quality copper alloy, the contacts guarantee reliable performance. Suitable for a wide range of applications, the connector offers a right-angle mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is the perfect choice for demanding environments. Elevate your electronic projects with this essential component.