395-017-559-403

Heilind Number:EDA395-017-559-403
Manufacturer:EDAC
Manufacturer Number:395-017-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-559-403

Detailed Description

Enhance your circuitry with this high-quality Board to Board PCB Connector in sleek black. Featuring 17 positions and a 3A amperage, it ensures efficient power transfer. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Crafted with copper alloy contacts for optimal conductivity, it operates smoothly in a wide temperature range from -40 to 105 °C. Designed for right-angle mounting, it is ideal for space-saving solutions in various electronic applications. Upgrade your PCB connections with this reliable connector, a must-have in your component arsenal.