395-017-559-407

Heilind Number:EDA395-017-559-407
Manufacturer:EDAC
Manufacturer Number:395-017-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-559-407

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 17 positions in a single row, ensuring efficient and reliable data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your devices. The right-angle mount orientation allows for easy installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronics with this essential component for seamless performance.