395-017-559-412

Heilind Number:EDA395-017-559-412
Manufacturer:EDAC
Manufacturer Number:395-017-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for efficiency and durability, this connector features 17 positions with a pitch of .1 inches, ensuring seamless integration into your circuitry. The housing, made of UL 94V-0 thermoplastic polyester, guarantees safety and reliability in any application. Crafted with copper alloy contacts for optimal conductivity, it operates smoothly at temperatures ranging from -40 to 105°C. Its right-angle mount orientation offers versatility in installation, while the compact design with a single row and a row spacing of .2 inches saves valuable space on your PCB. Trust in this black connector to deliver consistent and secure connections for your electronic devices.