395-017-559-458

Heilind Number:EDA395-017-559-458
Manufacturer:EDAC
Manufacturer Number:395-017-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-559-458

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions with a right-angle mount orientation, perfect for space-efficient PCB layouts. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable performance, even in harsh environments. With a low 3A amperage and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its .1" pitch and .2" row spacing for precise and secure connections. Upgrade your connectivity solutions today with this essential component.