395-017-559-488

Heilind Number:EDA395-017-559-488
Manufacturer:EDAC
Manufacturer Number:395-017-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-559-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-559-488

Detailed Description

Enhance your circuitry connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions with a single row for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a compact pitch of .1 in and a row spacing of .2 in, it offers precise alignment for optimal connectivity. The right-angle mount orientation adds versatility to your PCB layout, making it perfect for various applications in electronics and technology. Upgrade your setup with this essential component for seamless and secure board-to-board connections.