395-017-559-603

Heilind Number:EDA395-017-559-603
Manufacturer:EDAC
Manufacturer Number:395-017-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-559-603

Detailed Description

Upgrade your connectivity with this high-performance 17-position Board To Board PCB Connector, designed for seamless integration in your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power transmission with an amperage of 3A. Its right-angle mount orientation offers versatility in installation, while a pitch of .1in and row spacing of .2in provide efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality in various environments. Trust in its robust construction and precision engineering for enhanced performance in your PCB applications.