395-017-559-604

Heilind Number:EDA395-017-559-604
Manufacturer:EDAC
Manufacturer Number:395-017-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-559-604

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Featuring a single row design with 17 positions, it ensures seamless data transfer. The right angle mount orientation allows for easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Crafted with copper alloy contacts and suitable for an operating temperature range of -40 to 105 °C, it offers reliable performance in various environments. Upgrade your PCB connections with this high-quality connector.