395-017-559-688

Heilind Number:EDA395-017-559-688
Manufacturer:EDAC
Manufacturer Number:395-017-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-559-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-559-688

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector in sleek Black. With 17 positions and a 3A amperage, it ensures efficient power delivery for your devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliability in any operating environment, with an impressive temperature range of -40 to 105°C. Its compact design features a single row with a pitch of .1" and row spacing of .2", perfect for space-saving installations. The Right Angle mount orientation offers flexibility in board-to-board connections, making it an essential component for your projects in any industry.