395-018-520-101

Heilind Number:EDA395-018-520-101
Manufacturer:EDAC
Manufacturer Number:395-018-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-101

Detailed Description

Enhance your electronic connections with this versatile Board-to-Board PCB Connector. Designed for seamless integration, it features 18 positions with a single row configuration and a .1-inch pitch, ensuring efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any environment. With copper alloy contacts and a 3A amperage rating, it offers reliable performance. Whether for industrial or consumer applications, this connector is the perfect solution. Operating smoothly at temperatures ranging from -40 to 105°C, it ensures consistent functionality. Upgrade your connectivity with this essential component.