395-018-520-103

Heilind Number:EDA395-018-520-103
Manufacturer:EDAC
Manufacturer Number:395-018-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-103

Detailed Description

Enhance your electronic connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row with 18 positions, allowing for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in harsh environments, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved without sacrificing ease of installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this versatile and dependable component.