395-018-520-104

Heilind Number:EDA395-018-520-104
Manufacturer:EDAC
Manufacturer Number:395-018-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery at an amperage of 3A. The Copper Alloy contacts, along with a pitch of .1in, guarantee secure and efficient data transmission across its 18 positions. With a straight mount orientation and -40 to 105°C operating temperature range, this connector offers versatile and dependable performance for various electronic applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.