395-018-520-108

Heilind Number:EDA395-018-520-108
Manufacturer:EDAC
Manufacturer Number:395-018-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 18 positions with a single row configuration, ensuring optimal signal transmission. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various environmental conditions. Crafted with precision, it offers a tight pitch of .1 inches and row spacing of .2 inches, facilitating seamless installation. The contact material, composed of Copper Alloy, ensures efficient conductivity. With a straight mount orientation, it's easy to incorporate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.