395-018-520-158

Heilind Number:EDA395-018-520-158
Manufacturer:EDAC
Manufacturer Number:395-018-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-158

Detailed Description

Enhance connectivity in your electronic devices with our Board to Board PCB Connectors. Featuring 18 positions in a single row, these connectors are designed for seamless integration on your PCBs. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of environments. Trust in our high-quality components for efficient and secure connections in your projects.