395-018-520-201

Heilind Number:EDA395-018-520-201
Manufacturer:EDAC
Manufacturer Number:395-018-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-201

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 18 positions spread across 2 rows, allowing for efficient data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees reliable and high-speed connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your setup with this straight-mount connector and experience enhanced efficiency in your electronic projects. Rest assured, it is compliant with RoHS standards, prioritizing eco-friendly manufacturing practices. Elevate your PCB designs with this essential component.