395-018-520-204

Heilind Number:EDA395-018-520-204
Manufacturer:EDAC
Manufacturer Number:395-018-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-204

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 18 positions across two rows, ensuring optimal performance in your electronic setups. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation streamlines installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your connectivity game with this essential component.