395-018-520-207

Heilind Number:EDA395-018-520-207
Manufacturer:EDAC
Manufacturer Number:395-018-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. With two rows of 18 copper alloy contacts, each positioned at a precise .1-inch pitch, it guarantees secure and efficient data transmission. The straight mount orientation and compact .2-inch row spacing make for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Upgrade your connectivity solutions with this essential component.