395-018-520-212

Heilind Number:EDA395-018-520-212
Manufacturer:EDAC
Manufacturer Number:395-018-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-212

Detailed Description

Enhance your PCB connectivity with our high-quality Black Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows and a pitch of .1 inches, it offers seamless integration onto your board. The 18 copper alloy contact positions guarantee secure and efficient data transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Trust in its straight mount orientation for easy installation. Elevate your electronic projects with this essential component.