395-018-520-288

Heilind Number:EDA395-018-520-288
Manufacturer:EDAC
Manufacturer Number:395-018-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-288

Detailed Description

Enhance your connectivity with our high-performing Board To Board PCB Connector. Designed for seamless integration, this versatile component features 18 positions spread across 2 rows, ensuring efficient data transmission on your circuit board. Crafted with precision, its Copper Alloy contacts guarantee reliable signal conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional, our Card Edge Connector is the perfect choice for your electronic projects. Upgrade today and experience seamless connectivity like never before.