395-018-520-402

Heilind Number:EDA395-018-520-402
Manufacturer:EDAC
Manufacturer Number:395-018-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-402

Detailed Description

Enhance connectivity within your electronic devices with this 18-position Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various operating environments. Crafted with precision, the connector features Copper Alloy contacts that guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless PCB connections. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your connectivity solutions with this high-quality connector.