395-018-520-403

Heilind Number:EDA395-018-520-403
Manufacturer:EDAC
Manufacturer Number:395-018-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-403

Detailed Description

Enhance your PCB connectivity with our high-performance 18-position Card Edge Connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transfer at an amperage of 3 A. With a compact pitch of .1 inches and straight mount orientation, it offers efficient PCB-to-PCB or board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in this Black-colored connector for superior performance and durability in your electronic assemblies.