395-018-520-404

Heilind Number:EDA395-018-520-404
Manufacturer:EDAC
Manufacturer Number:395-018-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-404

Detailed Description

Enhance connectivity in your electronic projects with this black Board To Board PCB Connector. Designed for seamless integration, it features 18 positions with a single row configuration, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The .1 inch pitch and .2 inch row spacing allow for precise alignment during assembly. With a straight mount orientation, it facilitates easy installation onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component, a must-have in your toolbox.