395-018-520-412

Heilind Number:EDA395-018-520-412
Manufacturer:EDAC
Manufacturer Number:395-018-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-412

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a straight mount orientation and 18 positions, perfect for facilitating smooth data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and robust copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your board layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for industrial applications. Upgrade your setup with this essential component for seamless and efficient PCB connections.