395-018-520-488

Heilind Number:EDA395-018-520-488
Manufacturer:EDAC
Manufacturer Number:395-018-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-488

Detailed Description

Enhance your circuitry connections with this sleek and reliable 18-position board-to-board PCB connector in classic black. Designed for seamless integration, its UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is versatile and ideal for various applications. Upgrade your setup with this essential component for seamless and secure connectivity.