395-018-520-503

Heilind Number:EDA395-018-520-503
Manufacturer:EDAC
Manufacturer Number:395-018-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-503

Detailed Description

Enhance your PCB connectivity with this high-performance 18-position Card Edge Connector. Designed for seamless board-to-board integration, it features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. The copper alloy contacts provide efficient power transfer, with a 3A amperage rating meeting industry standards. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any application. Trust in this connector for seamless and dependable interconnect solutions.