395-018-520-512

Heilind Number:EDA395-018-520-512
Manufacturer:EDAC
Manufacturer Number:395-018-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-512

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 18 positions and double rows, offering optimal versatility for your electronic projects. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. The housing, made of UL 94V-0 rated thermoplastic polyester, guarantees durability and safety. Crafted with precision, the contacts are constructed from copper alloy, delivering reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB connections. Elevate your electronic designs with this essential connector.