395-018-520-558

Heilind Number:EDA395-018-520-558
Manufacturer:EDAC
Manufacturer Number:395-018-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 18 positions with a compact .1-inch pitch and two rows for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting durability and optimal signal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and stability in various environments. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications in the electronics industry.