395-018-520-588

Heilind Number:EDA395-018-520-588
Manufacturer:EDAC
Manufacturer Number:395-018-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-588

Detailed Description

Enhance connectivity within your electronic devices with this reliable Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. With a compact size and a mounting orientation, it seamlessly fits into your PCBs for efficient signal transmission. The copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, guarantee high conductivity. Boasting 18 positions spread over 2 rows, it offers ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic assemblies with this essential connector, perfect for professionals and hobbyists alike.