395-018-520-603

Heilind Number:EDA395-018-520-603
Manufacturer:EDAC
Manufacturer Number:395-018-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-603

Detailed Description

Elevate your connectivity with this sleek black Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts 18 positions for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer while maintaining a low profile. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast.