395-018-520-604

Heilind Number:EDA395-018-520-604
Manufacturer:EDAC
Manufacturer Number:395-018-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 18 copper alloy contacts in a single row, ensuring reliable data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the .1-inch pitch and .2-inch row spacing provide optimal signal integrity. With a straight mount orientation, it's easy to install in any configuration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your electronic designs with this essential component.