395-018-520-608

Heilind Number:EDA395-018-520-608
Manufacturer:EDAC
Manufacturer Number:395-018-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, it guarantees a secure fit on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Trust in our connector for reliable and high-performance board-to-board connections.