395-018-520-678

Heilind Number:EDA395-018-520-678
Manufacturer:EDAC
Manufacturer Number:395-018-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-678

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it boasts 18 positions in a single row configuration, facilitating efficient data transfer. The durable housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in diverse operating environments, with a wide temperature range of -40 to 105 °C. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable connections. The straight mount orientation and .2-inch row spacing offer convenience in installation. Elevate your electronic projects with this essential component, perfect for various applications in the industry.