395-018-520-804

Heilind Number:EDA395-018-520-804
Manufacturer:EDAC
Manufacturer Number:395-018-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 18-position straight board-to-board PCB connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. Its copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component, meticulously crafted for optimal functionality.