395-018-520-878

Heilind Number:EDA395-018-520-878
Manufacturer:EDAC
Manufacturer Number:395-018-520-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-520-878

Detailed Description

Enhance your PCB connections with this robust and reliable Board To Board Card Edge Connector in sleek black. Featuring a dual-row design with 18 copper alloy contact positions, it ensures secure and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its straight mount orientation facilitates easy installation, making it a must-have in your connector arsenal for seamless connectivity. Elevate your electronics assembly with this essential component.