395-018-521-102

Heilind Number:EDA395-018-521-102
Manufacturer:EDAC
Manufacturer Number:395-018-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-102

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contact material, guarantees reliability in any electronic application. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Operating in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and extreme environments. Trust in our product to deliver optimal performance for all your connectivity needs.