395-018-521-104

Heilind Number:EDA395-018-521-104
Manufacturer:EDAC
Manufacturer Number:395-018-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-104

Detailed Description

Enhance your PCB connectivity with our Black Board To Board Connector. Designed for efficient power transmission, this connector features a 3A amperage, ensuring reliable performance. Its UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With one row and 18 positions, it provides ample connectivity options. The copper alloy contact material guarantees secure and stable connections. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in our high-quality product for seamless board-to-board connections.