395-018-521-107

Heilind Number:EDA395-018-521-107
Manufacturer:EDAC
Manufacturer Number:395-018-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-521-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this high-performance connector features 18 positions and a single row, ensuring efficient data transfer. Crafted with precision, it boasts durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .1 inches and a row spacing of .2 inches, it guarantees optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse environments. Elevate your electronic designs with this essential component, offering superior quality and performance.